Wurth Elektronik 742792131

Ferrite SMD Construction form: 1206 DC resistance: 0.3 Ohm Impedance @ 100 MHz: 600 Ohm
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792131.

element14 APAC

Datasheet8 pages4 years ago
Datasheet2 pages20 years ago
Datasheet6 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+314%

CAD Models

Download Wurth Elektronik 742792131 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 742792131 provided by its distributors.

Ferrite SMD Construction form: 1206 DC resistance: 0.3 Ohm Impedance @ 100 MHz: 600 Ohm
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 0.3 Ohm, 0.2A, 1206; Ferrite Case Style:1206 [3216 Metric]; Impedance:600Ohm; Dc Current Rating:200Ma; Product Range:We-Cbf Series; Dc Resistance Max:0.3Ohm; Impedance Tolerance:± 25%; Product Length:3.2Mm Rohs Compliant: Yes |Wurth Elektronik 742792131

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)