Wurth Elektronik 742792122

WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 220 OHM 1206 1LN
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792122.

element14 APAC

Datasheet8 pages4 years ago
Datasheet6 pages13 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+70.10%

CAD Models

Download Wurth Elektronik 742792122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik742792034
WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 220 OHM 0805 1LN
Wurth Elektronik742792780
EMI Filter Beads, Chips & Arrays WE-CBF 0402 SMD Bead 100MHz 220Ohm 300mA
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 350mA 380mOhm DCR 0201 Paper T/R
TAIYO YUDENBK1005HM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.3A 0.3Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 0.25A 1Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 300mA 400mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Wurth Elektronik 742792122 provided by its distributors.

WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 220 OHM 1206 1LN
Ferrite Bead, 0.3Ohm, 300Ma, 1206; Ferrite Bead Case/Package:1206 [3216 Metric]; Impedance:220Ohm; Dc Current Rating:300Ma; Product Range:We-Cbf Series; Dc Resistance Max:300Mohm; Impedance Tolerance:± 25%; Product Length:3.2Mm Rohs Compliant: Yes |Würth Elektronik 742792122
Impedance Ohm = 220 / Frequency MHz = 100 / Current Rating mA = 300 / Maximum DC Resistance mOhm = 300 / Package Type = 1206 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)