Wurth Elektronik 742792091

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 1A 0.55Ohm DCR 0805 Automotive T/R
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792091.

Newark

Datasheet7 pages4 years ago
Datasheet6 pages13 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.99%

CAD Models

Download Wurth Elektronik 742792091 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TAIYO YUDENBK1608LM152-T
Ind Chip Bead Shielded Multi-Layer 1.5KOhm 25% 100MHz Ferrite 250mA 0603 T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 200mA 450mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 500mA 500mOhm DCR 0603 T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.3A 0.6Ohm DCR 0603 Automotive T/R
Wurth Elektronik742792691
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.65A 0.7Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.5A 0.4Ohm DCR 0805 T/R Automotive AEC-Q200

Descriptions

Descriptions of Wurth Elektronik 742792091 provided by its distributors.

Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 1A 0.55Ohm DCR 0805 Automotive T/R
WE-CBF SMT EMI Suppression Ferrite Bead
Ferrite Bead, 1.5K, 0.2A, 0805; Ferrite Case Style:0805 [2012 Metric]; Impedance @ 100Mhz:1.5Kohm; Dc Current Rating:200Ma; Product Range:We-Cbf Series; Dc Resistance Max:0.55Ohm; Impedance Tolerance:± 25%; Automotive Qualification Rohs Compliant: Yes |Würth Elektronik 742792091
Impedance kOhm = 1.5 / Frequency MHz = 100 / Current Rating mA = 200 / Maximum DC Resistance mOhm = 550 / Package Type = 0805 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 2 / Width mm = 1.2 / Height mm = 0.9 / Packaging = Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)