Wurth Elektronik 742792062

WE-CBF SMT EMI Suppression Ferrite Bead
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742792062.

Wurth Elektronik

Datasheet8 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+21.70%

CAD Models

Download Wurth Elektronik 742792062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74279277
WE-CBF SMT EMI Suppression Ferrite Bead
Wurth Elektronik74279207
WE-CBF SMT EMI Suppression Ferrite Bead
Wurth Elektronik742792607
WE-CBF SMT EMI Suppression Ferrite Bead
Fair-Rite2661021801
FAIR-RITE 2661021801 FERRITE CORE, CYLINDRICAL, 102OHM/100MHZ, 1GHZ
High Frequency Solid Core Ferrite Suppressors for Round Cable 64ohms 300MHz 5.08mm Inside Dia.
High Frequency Solid Core Ferrite Suppressors for Round Cable 97ohms 300MHz 4.88mm Inside Dia.

Descriptions

Descriptions of Wurth Elektronik 742792062 provided by its distributors.

WE-CBF SMT EMI Suppression Ferrite Bead
FERRITE BEAD, 0.2 OHM, 0.5A, 0805; Ferrite Case Style: 0805 [2012 Metric]; Impedance @ 100MHz: 80ohm; DC Current Rating: 500mA; Product Range: WE-CBF Series; DC Resistance Max: 0.2ohm; Impedance Tolerance: ± 25%; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 1.2mm; External Length / Height: 0.9mm; External Width: 2mm; Ferrite Mounting: SMD; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Resistance: 0.2ohm
Impedance Ohm = 80 / Frequency MHz = 100 / Current Rating mA = 500 / Maximum DC Resistance mOhm = 200 / Package Type = 0805 / Pins = 2 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 2 / Width mm = 1.2 / Height mm = 0.9 / Packaging = Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 742792062..