Wurth Elektronik 74279205

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.9A 0.45Ohm DCR 0805 T/R
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74279205.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

Future Electronics

element14 APAC

Inventory History

3 month trend:
-60.85%

CAD Models

Download Wurth Elektronik 74279205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74279214
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 1.3A 0.45Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 1.1Ohm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 250mA 1.25Ohm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 200mA 500mOhm DCR 0805 Paper T/R
TAIYO YUDENBK1005HM102-T
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.15A 0.7Ohm DCR 0402 T/R
Samsung Electro-MechanicsCIM05U102NC
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.2A 1Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 74279205 provided by its distributors.

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.9A 0.45Ohm DCR 0805 T/R
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 450mOhm
WE-CBF SMT EMI Suppression Ferrite Bead
WE-CBF Ferrite Bead 0805 1000Ohm 200mA
FERRITE BEAD 1000 OHM 20A 25% 0805
Ferrite Bead, 0.45Ohm, 0.2A, 0805; Ferrite Bead Case/Package:0805 [2012 Metric]; Impedance:1Kohm; Dc Current Rating:200Ma; Product Range:We-Cbf Series; Dc Resistance Max:450Mohm; Impedance Tolerance:± 25%; Product Length:2Mm Rohs Compliant: Yes |Würth Elektronik 74279205
Impedance kOhm = 1 / Frequency MHz = 100 / Current Rating mA = 200 / Maximum DC Resistance mOhm = 450 / Package Type = 0805 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-CBF / Length mm = 2 / Width mm = 1.2 / Height mm = 0.9 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)