Wurth Elektronik 74275143

Ferrite Bead, 961Ohm, Radial Leaded Rohs Compliant: Yes |Würth Elektronik 74275143
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 74275143.

Wurth Elektronik

Datasheet7 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.27%

CAD Models

Download Wurth Elektronik 74275143 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 74275143 provided by its distributors.

Ferrite Bead, 961Ohm, Radial Leaded Rohs Compliant: Yes |Würth Elektronik 74275143
WE-UKW EMI Suppression 6-Hole Ferrite Bead
Impedance Ohm = 961 / Frequency MHz = 100 / Current Rating A = 3 / Maximum DC Resistance Ohm = 20 / Pins = 2 / Termination Type = Soldering / Mounting Type = Through Hole / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-UKW / Width mm = 6 / Height mm = 6 / Packaging = Tray

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)