Wurth Elektronik 742701111

WE-TOF EMI Suppression Toroidal Ferrite
$ 1.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742701111.

Farnell

Datasheet4 pages7 years ago
Datasheet2 pages19 years ago

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+33.97%

CAD Models

Download Wurth Elektronik 742701111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 742701111 provided by its distributors.

WE-TOF EMI Suppression Toroidal Ferrite
Impedance Ohm = 155 / Frequency MHz = 100 / For Cable Size = 18.5 mm / Core Material Grade = 3W800 / Shape = Cylindrical / Internal Diameter mm = 19 / External Diameter mm = 29.5 / External Length mm = 7.7
Ferrite Core, Cylindrical, 335Ohm; Outer Diameter:29.5Mm; Product Length:7.7Mm; Inner Diameter:19Mm; Frequency Min:-; Frequency Max:-; Impedance:335Ohm; Product Range:We-Tof Series Rohs Compliant: Yes |Würth Elektronik 742701111

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)