Wurth Elektronik 742692003

WE-TMSB SMT EMI Suppression Ferrite Bead
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742692003.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-4.66%

CAD Models

Download Wurth Elektronik 742692003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 250mA 500mOhm DCR 0201 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.25A 0.5Ohm DCR 01005 T/R
Fair-Rite2508051217Z0
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.3A 0.2Ohm DCR 0805 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 200mA 500mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.2A 0.8Ohm DCR 0201 T/R
Wurth Elektronik74279242
WE-CBF SMD EMI Suppression Ferrite Bead | FERRITE BEAD 150 OHM 1806 1LN

Descriptions

Descriptions of Wurth Elektronik 742692003 provided by its distributors.

WE-TMSB SMT EMI Suppression Ferrite Bead
Ferrite Bead, 120 Ohm, 25%, 200Ma, 0201; Ferrite Bead Case/Package:0201 [0603 Metric]; Impedance:120Ohm; Dc Current Rating:200Ma; Product Range:We-Tmsb Series; Dc Resistance Max:450Mohm; Impedance Tolerance:± 25%; Qualification:- Rohs Compliant: Yes |Würth Elektronik 742692003
Impedance Ohm = 120 / Frequency MHz = 100 / Current Rating mA = 200 / Maximum DC Resistance Ohm = 450 / Package Type = 0201 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = -125 / Series = WE-TMSB / Length mm = 0.6 / Width mm = 0.3 / Height mm = 0.3 / Packaging = Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)