Wurth Elektronik 742692002

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.4A 0.35Ohm DCR 0201 T/R
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 742692002.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-16.27%

CAD Models

Download Wurth Elektronik 742692002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik74279276
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 1.25A 0.35Ohm DCR 0402 Automotive T/R
TAIYO YUDENBK1005LL470-T
Ind Chip Bead Shielded Multi-Layer 47Ohm 25% 100MHz Ferrite 350mA 0402 T/R
Ferrite Beads Multi-Layer 47Ohm 25% 100MHz 300mA 350mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1608LL680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 300mA 350mOhm DCR 0603 T/R
Wurth Elektronik742792716
Ferrite Bead, 60 Ohm, 0.3A, 0402 Rohs Compliant: Yes |Würth Elektronik 742792716
TAIYO YUDENBK1005HM750-T
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 0.35A 0.18Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 742692002 provided by its distributors.

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.4A 0.35Ohm DCR 0201 T/R
FERRITE BEAD, 60 OHM, 25%, 300MA, 0201
WE-TMSB SMT EMI Suppression Ferrite Bead
SUPPRESSION BEAD, 0.35UH, 0.3A, 0201; Ferrite Case Style: 0201 [0603 Metric]; Impedance @ 100MHz: 60ohm; DC Current Rating: 300mA; Product Range: WE-TMSB Series; DC Resistance Max: 0.35ohm; Impedance Tolerance: ± 25%; Automoti
Impedance Ohm = 60 / Frequency MHz = 100 / Current Rating mA = 300 / Maximum DC Resistance mOhm = 350 / Package Type = 0201 / Termination Type = Wraparound / Mounting Type = SMD / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = WE-TMSB / Length mm = 0.6 / Width mm = 0.3 / Height mm = 0.3 / Packaging = Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)