Wurth Elektronik 726143001

Wa-pcca Connector Cover For Use With Usb Connector
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 726143001.

Wurth Elektronik

Datasheet3 pages5 years ago

Farnell

Inventory History

3 month trend:
-5.58%

CAD Models

Download Wurth Elektronik 726143001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 726143001 provided by its distributors.

WA-PCCA CONNECTOR COVER FOR USE WITH USB CONNECTOR
Dust Cover, Black, Usb Type A Conn; Accessory Type:Cover; For Use With:Usb Type A Connectors; Connector Body Material:Pp (Polypropylene) Body; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Würth Elektronik 726143001
Accessory Type = Dust Cover / Accessory Colour = Black / Standards Met = UL Listed / Combustibility Class = UL 94 HB / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Suitable for = WA-PCCA USB Connector

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)