Wurth Elektronik 705820100

Spacer, Metric For 3MM And 5MM Led, PA66, Black, -30 - 85C, 10MM Length, Wa-sle
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 705820100.

RS (Formerly Allied Electronics)

Datasheet3 pages4 years ago

Inventory History

3 month trend:
-56.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 705820100 provided by its distributors.

SPACER, METRIC FOR 3MM AND 5MM LED, PA66, BLACK, -30 - 85C, 10MM LENGTH, WA-SLE
LED Diameter mm = 3 / LED Diameter mm = 5 / Accessory Type = Spacer Element / Diameter mm = 4.5 / Length mm = 10 / Material = Polyamide 6.6 (PA6.6)
Led Spacer, 4.5Mm, 10Mm, Pa 6.6, Black; Height:10Mm; External Diameter:4.5Mm; Spacer Material:Nylon 6.6 (Polyamide 6.6); Product Range:Wa-Sled Series Rohs Compliant: Yes |Würth Elektronik 705820100

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)