Wurth Elektronik 705820025

Led Spacer, 4.5Mm, 2.5Mm, Pa 6.6, Black Rohs Compliant: Yes |Würth Elektronik 705820025
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 705820025.

Newark

Datasheet3 pages4 years ago

Inventory History

3 month trend:
+46.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 705820025 provided by its distributors.

Led Spacer, 4.5Mm, 2.5Mm, Pa 6.6, Black Rohs Compliant: Yes |Würth Elektronik 705820025
WA-SLED Spacer for 3mm and 5mm LED
发光二极管间隔柱, 4.5MM, 2.5MM, PA 6.6, 黑色;
LED Diameter mm = 3 / LED Diameter mm = 5 / Accessory Type = Spacer Element / Diameter mm = 4.5 / Length mm = 2.5 / Material = Polyamide 6.6 (PA6.6)
WA-SLED NYLON 66 UL94 V-2 COLOUR

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)