Wurth Elektronik 691709710304

Terminal Block, 5.0MM, Rising Cage Clamp, Horizontal, SMT, 30-14 AWG, 4 Pins
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 691709710304.

Upverter

Technical Drawing5 pages2 years ago
Datasheet5 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.69%

CAD Models

Download Wurth Elektronik 691709710304 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Weidmuller995023
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A Box
Weidmuller1730720000
Conn Terminal Block SKT 4 POS 5mm Screw RA Cable Mount 10A Box
On Shore TechnologyED950/4
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 15A
On Shore TechnologyED130/4DS
Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 10A
On Shore TechnologyED100/4DS
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 15A
Weidmuller1723130000
Conn Terminal Block SKT 4 POS 5mm Screw RA Cable Mount 10A Box

Descriptions

Descriptions of Wurth Elektronik 691709710304 provided by its distributors.

TERMINAL BLOCK, 5.0MM, RISING CAGE CLAMP, HORIZONTAL, SMT, 30-14 AWG, 4 PINS
Wire-To-Board Terminal Block, 4, 300 V, 6 A, 30 Awg, 14 Awg, 2 Mm Rohs Compliant: Yes |Würth Elektronik 691709710304
Wurth Elektronik 691709710304 プラグ対応端子台
Wurth Elektronik PCB WR-TBL, 4, 5mm
TERM BLK 4POS SIDE ENTRY 5MM SMD
Pitch mm = 5 / Wire Connection Method = Screw, Clamp / Poles = 4 / PCB Mounting Method = SMD / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 2.08 / Wire Size mm2 Min. mm² = 0.05 / Current Rating A = 6 / Voltage Rating V = 300 / Orientation = Right Angle / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 130

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)