Wurth Elektronik 691340500003

Terminal Block, Pluggable, 3Pos, 12Awg Rohs Compliant: Yes |Würth Elektronik 691340500003
$ 3.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 691340500003.

Wurth Elektronik

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-26.35%

CAD Models

Download Wurth Elektronik 691340500003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 691340500003 provided by its distributors.

Terminal Block, Pluggable, 3Pos, 12Awg Rohs Compliant: Yes |Würth Elektronik 691340500003
TERMINAL BLOCK, 5.08MM PITCH, VERTICAL WITH FLANGES, 12-24 AWG 3 PINS
WR-TBL Terminal block - Plug Rising Cage
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 5.08 / Poles = 3 / Current Rating A = 20 / Voltage Rating V = 300 / Legend = None / Standards Met = UL Listed / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 3.3 / Wire Size mm2 Min. mm² = 0.2 / Series = 3405

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)