Wurth Elektronik 691311500102

WR-TBL Terminal block - PCB Header - THT
$ 0.483
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 691311500102.

Wurth Elektronik

Datasheet6 pages6 years ago

HQonline

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.32%

CAD Models

Download Wurth Elektronik 691311500102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
TE Connectivity282824-2
Terminal Block, Header, 2P, 15A, 300Vac Rohs Compliant: Yes |Buchanan Te Connectivity 282824-2
5.08mm Pitch Beau Eurostyle Surface Mount Compatible Locking Header, 2 Circuits
MOLEX; Conn Eurostyle Block 2 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Molex 39860-0502 5.08mm Pitch Beau Eurostyle Vertical PCB Header, Closed Ends, 2 Circuits
On Shore TechnologyOSTTA024163
Terminal Block Header 0.200" (5.08) Pitch 2 Position M3 Top Screw

Descriptions

Descriptions of Wurth Elektronik 691311500102 provided by its distributors.

WR-TBL Terminal block - PCB Header - THT
311; 5.08MM PITCH STRAIGHT PLUGGABLE TERM BLOCK, PCB HEADER, THROUGH HOLE, 2 WAY
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
Wire-To-Board Connector, Wr-Tbl 311 Series, Through Hole, Header, 2, 5.08 Mm, Tin Plated Contacts Rohs Compliant: Yes |Würth Elektronik 691311500102
TERMINAL BLOCK, HEADER, 2WAYS, TH; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 2Ways; Rated Current: 20A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: WR-TBL 311 Series; SVHC: No SVH

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 691 311 500 102