Wurth Elektronik 691304100006

Terminal Block, Pluggable, 6Pos, 16Awg Rohs Compliant: Yes |Würth Elektronik 691304100006
$ 4.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 691304100006.

Wurth Elektronik

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-14.23%

CAD Models

Download Wurth Elektronik 691304100006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 691304100006 provided by its distributors.

Terminal Block, Pluggable, 6Pos, 16Awg Rohs Compliant: Yes |Würth Elektronik 691304100006
TERMINAL BLOCK, 3.5MM PITCH, VERTICAL, SCREWLESS PLUG, 16-24 AWG, 6 PIN
WR-TBL Terminal block - Plug Screwless Push In
Mounting Type = Cable Mount / Gender = Plug / Pitch mm = 3.5 / Poles = 6 / Current Rating A = 12 / Voltage Rating V = 300 / Legend = None / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Orientation = Straight / Wire Connection Method = Screwless / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 24 / Wire Size mm2 Max. mm² = 1.31 / Wire Size mm2 Min. mm² = 0.2 / Series = 3041

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)