Wurth Elektronik 691214110002S

Terminal Block, Wtb, 2Way, 30-16Awg Rohs Compliant: Yes |Würth Elektronik 691214110002S
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 691214110002S.

Wurth Elektronik

Datasheet3 pages11 years ago

Upverter

Inventory History

3 month trend:
-17.71%

CAD Models

Download Wurth Elektronik 691214110002S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 691214110002S provided by its distributors.

Terminal Block, Wtb, 2Way, 30-16Awg Rohs Compliant: Yes |Würth Elektronik 691214110002S
TERMINAL BLOCK, 3.50MM PITCH, HORIZONTAL, 30-16 AWG, RISING CAGE CLAMP, 2 PINS
WR-TBL Terminal block - Rising Cage - THT
Pitch mm = 3.5 / Wire Connection Method = Screw / Poles = 2 / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 10 / Voltage Rating V = 250 / Orientation = Right Angle / Standards Met = UL Listed / Standards Met = IMQ / Standards Met = VDE / Combustibility Class = UL 94 V-0 / Operating Temperature Max. °C = 110

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)