Wurth Elektronik 690157000472

6901 Series 1.27 Mm, 2.54 Mm Pitch Cable Mount Idc Connector, Male, 4 Way, 2 Row
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 690157000472.

Wurth Elektronik

Datasheet6 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+127%

CAD Models

Download Wurth Elektronik 690157000472 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

TE Connectivity215083-4
Conn IDC Connector M 4 POS 1.27mm IDT RA Cable Mount Automotive Reel
TE Connectivity826632-2
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity826955-2
64 Pos Header, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount, TSM Series
TSW ROHS3Compliant COMMERCIAL UL Connector Header -55C~105C 7.6A 450V 12.44mm
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of Wurth Elektronik 690157000472 provided by its distributors.

6901 SERIES 1.27 MM, 2.54 MM PITCH CABLE MOUNT IDC CONNECTOR, MALE, 4 WAY, 2 ROW
Wire-To-Board Connector, Free, Wr-Mm Series, Idc/Idt, Plug, 4, 2.54 Mm, Tin Plated Contacts Rohs Compliant: Yes |Würth Elektronik 690157000472
PLUG, 2.54/1.27MM, FREE, IDC, 4WAY; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Plug; Product Range: WR-MM Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Co
Series = WR-MM / Gender = Plug / Contacts = 4 / Rows = 2 / Pitch mm = 2.54 / Cable Pitch mm = 1.27 / Body Orientation = Straight / Current Rating A = 1 / Voltage Rating V = 100 / Contact Material = Phosphor Bronze / Contact Plating = Matte Tin over Nickel / Body Material = Polybutylene Terephthalate (PBT) / Body Colour = Red / Flammability Rating = UL 94V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)