Wurth Elektronik 686126188822

CONNECTOR, FFC, 26POS, 1 ROW, 1MM; Available until stocks are exhausted Alternative available
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 686126188822.

Farnell

Datasheet7 pages4 years ago

Newark

Inventory History

3 month trend:
+46.45%

CAD Models

Download Wurth Elektronik 686126188822 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 686126188822 provided by its distributors.

CONNECTOR, FFC, 26POS, 1 ROW, 1MM; Available until stocks are exhausted Alternative available
WR-FPC 1,0mm SMT Vertical One Contact Tin Plating
Connector, Ffc, 26Pos, 1 Row, 1Mm |Würth Elektronik 686126188822
Conn FPC Connector SKT 26 POS 1mm Solder ST SMD T/R
Wurth Elektronik 1.0mm26p, WR-FPC
Wurth Elektronik 686126188822 PCB排针
RS APAC
Poles = 26 / Pitch mm = 1 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Orientation = Straight / Combustibility Class = UL 94 V-0 / Rated Current A = 1 / Rated Voltage V = 125 / Length mm = 29 / Temperature Min. °C = -25 / Temperature Max. °C = 85 / Series = WR-FPC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)