Wurth Elektronik 686110148922

WR-FPC 1mm SMT Horiz. Bot. Contact Hinge type
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 686110148922.

Newark

Datasheet7 pages4 years ago

Wurth Elektronik

Farnell

Inventory History

3 month trend:
-3.24%

CAD Models

Download Wurth Elektronik 686110148922 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik686108148922
WR-FPC; 1MM PITCH 8 WAY HORIZONTAL SMT FEMALE FPC CONNECTOR, ZIF BOTTOM CONTACT
Wurth Elektronik686112148922
Ffc / Fpc Board Connector, Wr-Fpc Series, Surface Mount, Receptacle, 12, Bottom, 1 Mm Rohs Compliant: Yes
Amphenol Communications SolutionsSFW10R-2STE1LF
Conn FFC/FPC Connector SKT 10 POS 1mm Solder RA SMD Embossed T/R
Amphenol Communications SolutionsSFW10R-1STE1LF
FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, FCI SFW-R Series
Amphenol Communications SolutionsHFW10S-2STE1LF
Hfw10S-2Ste1Lf-Fpc/Ffc Conn/Amphenol Fci |Amphenol Communications Solutions HFW10S-2STE1LF
FFC / FPC Board Connector, Right Angle, 1 mm, 10 Contacts, Receptacle, Easy-On 52207, Surface Mount

Descriptions

Descriptions of Wurth Elektronik 686110148922 provided by its distributors.

WR-FPC 1mm SMT Horiz. Bot. Contact Hinge type
Conn FFC Connector SKT 10 POS 1mm Solder RA SMD T/R
CONN FFC FPC BOTTOM 10POS 1MM RA
Wurth Elektronik 1mm10p FPC FPC, WR-FPC
WR-FPC 1.0mm ZIF SMT FPC connector, 10P
RS APAC
CONN 1MM HORZ BOTTOM SMD 10POS
Connector, Fpc, Receptacle, 10Pos, 1Row; Pitch Spacing:1Mm; No. Of Contacts:10Contacts; Gender:Receptacle; Product Range:Wr-Fpc Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Würth Elektronik 686110148922

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)