Wurth Elektronik 662011013322

Connector, 3.00MM Pitch, Female Single Row Receptacle, 11 Pins, WR-MPC3
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 662011013322.

Wurth Elektronik

Datasheet4 pages6 years ago

element14 APAC

Inventory History

3 month trend:
-3.45%

CAD Models

Download Wurth Elektronik 662011013322 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Ditto Hermaphroditic Crimp Housing, Positive Lock, 8 Circuit, Glow-Wire Capable, Natural
Rectangular Power Connector, 8 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
TE Connectivity4-640440-1
Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle
Rectangular Power Connector, 11 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity4-643813-1
Conn IDC Connector F 11 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-2110992-1
Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Wurth Elektronik 662011013322 provided by its distributors.

CONNECTOR, 3.00MM PITCH, FEMALE SINGLE ROW RECEPTACLE, 11 PINS, WR-MPC3
RECEPTACLE, 3MM, 11WAY; Connector Mounting:Cable; Series:WR-MPC3; Contact Gender:Socket; Gender:Receptacle; No. of Contacts:11; No. of Rows:1; Pitch Spacing:3mm ;RoHS Compliant: Yes
RECEPTACLE, 3MM, 11WAY; Product Range: -; Gender: Receptacle; No. of Positions: 11Ways; Pitch Spacing: 3mm; For Use With: WR-MPC4 Socket Contacts; SVHC: No SVHC (07-Jul-2017); No. of Rows: 1Rows

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)