Wurth Elektronik 64900713722DEC

WR-MPC4 Crimp Terminal, Female, 28AWG to 22AWG, Tin Plating
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 64900713722DEC.

Wurth Elektronik

Datasheet2 pages12 years ago

element14 APAC

Inventory History

3 month trend:
+12.10%

CAD Models

Download Wurth Elektronik 64900713722DEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 64900713722DEC provided by its distributors.

WR-MPC4 CRIMP TERMINAL, FEMALE, 28AWG TO 22AWG, TIN PLATING
WR-MPC4 Mini Power Connectors 4.20 mm
Wurth Elektronik 64900713722DEC 圧着端子
CONN SOCKET 22-28AWG CRIMP TIN
Crimp Socket, 4.2Mm, 22-28 Awg; Product Range:Wr-Mpc4 Series; Contact Gender:Socket; Contact Termination Type:Crimp; For Use With:Wr-Mpc4 Series Receptacle Connectors; Wire Size Awg Max:22Awg; Wire Size Awg Min:28Awg; Current Rohs Compliant: Yes |Würth Elektronik 64900713722DEC

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)