Wurth Elektronik 64900229522

WR-MPC4; 4.2MM Pitch 2 Way 2 Row Shrouded Right Angle Pcb Header, Through Hole
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 64900229522.

Wurth Elektronik

Datasheet5 pages6 years ago
Datasheet2 pages15 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+267%

CAD Models

Download Wurth Elektronik 64900229522 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Pin Header, Vertical, 94V-0, Power, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Straight
Molex 460150203 Mini-fit Plus Header 2-pin 4.2mm Snap-in Peg PCB Lock
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
TE Connectivity1586585-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
Amphenol Communications Solutions10127819-02211LF
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions10127820-0222LF
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Wurth Elektronik 64900229522 provided by its distributors.

WR-MPC4; 4.2MM PITCH 2 WAY 2 ROW SHROUDED RIGHT ANGLE PCB HEADER, THROUGH HOLE
Wire-To-Board Connector, Right Angle, Wr-Mpc4 Series, Through Hole, Header, 2, 4.2 Mm Rohs Compliant: Yes |Würth Elektronik 64900229522
HEADER, 4.2MM, DUAL, R/A, 2WAY; Pitch Spacing: 4.2mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: WR-MPC4 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts;
Pitch mm = 4.2 / Contacts = 2 / Rows = 2 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Tin / Shrouded = No / Current Rating A = 9 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = WR-MPC4

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)