Wurth Elektronik 64900221122

WR-MPC4; 4.2MM Pitch 2 Way 2 Row Shrouded Straight Pcb Header, Through Hole
$ 0.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 64900221122.

Wurth Elektronik

Datasheet5 pages6 years ago
Datasheet3 pages11 years ago

Newark

Farnell

Inventory History

3 month trend:
+12.15%

CAD Models

Download Wurth Elektronik 64900221122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Pin Header, Vertical, 94V-0, Power, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Straight
Molex 460150203 Mini-fit Plus Header 2-pin 4.2mm Snap-in Peg PCB Lock
Pin Header, Power, 2 Rows, 2 Contacts, Through Hole Right Angle, Mini-Fit Jr. 5569
TE Connectivity1586585-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
Amphenol Communications Solutions10127819-02211LF
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
Amphenol Communications Solutions10127820-0222LF
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Wurth Elektronik 64900221122 provided by its distributors.

WR-MPC4; 4.2MM PITCH 2 WAY 2 ROW SHROUDED STRAIGHT PCB HEADER, THROUGH HOLE
Wire-To-Board Connector, Wr-Mpc4 Series, Through Hole, Header, 2, 4.2 Mm, Tin Plated Contacts Rohs Compliant: Yes |Würth Elektronik 64900221122
HEADER, 4.2MM, DUAL, VERT, 2WAY; Pitch Spacing: 4.2mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: WR-MPC4 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts;
Pitch mm = 4.2 / Contacts = 2 / Rows = 2 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Copper Alloy / Contact Plating = Tin over Nickel / Shrouded = No / Current Rating A = 9 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-0 / Series = WR-MPC4

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)