Wurth Elektronik 638307122008

Conn, R/A Hdr, Stamped Tab, 8P, 7.62Mm |Würth Elektronik 638307122008
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 638307122008.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

CAD Models

Download Wurth Elektronik 638307122008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 638307122008 provided by its distributors.

Conn, R/A Hdr, Stamped Tab, 8P, 7.62Mm |Würth Elektronik 638307122008
HEADER, 7.62 MM PITCH, THT MALE HEADER ANGLED BLADE 2863, 8 PINS, 57.46MML
WR-FAST Fast Connection 7.62mm
Wurth Elektronik 638307122008 PCB排针
RS APAC
WR-FAST_THT MALE RIGHT ANGLED HE
Tab Width mm = 6.3 / Tab Thickness mm = 0.79 / Tab Length mm = 57.46 / Pins = 8 / Orientation = Straight / Pitch mm = 7.62 / Mounting Type = Through Hole / Contact Material = Steel / Plating Material = Tin / Gender = Male / Insulation = Insulated / Series = WE-FAST

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)