Wurth Elektronik 638263222002

Conn, Header, Stamped Tab, 2P, 5.08Mm Rohs Compliant: Yes |Wurth Elektronik 638263222002
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 638263222002.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
+18.04%

CAD Models

Download Wurth Elektronik 638263222002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 638263222002 provided by its distributors.

Conn, Header, Stamped Tab, 2P, 5.08Mm Rohs Compliant: Yes |Wurth Elektronik 638263222002
HEADER, 5.08MM PITCH, THT MALE HEADER VERTICAL BLADE 6.3, 2 PINS, 9.2MML
WR-FAST Fast Connection 5.08mm
Wurth Elektronik 638263222002 PCB排针
RS APAC
WR-FAST_THT MALE VERTICAL HEADER
Pins = 2 / Orientation = Straight / Pitch mm = 5.08 / Mounting Type = Through Hole / Contact Material = Steel / Plating Material = Tin / Gender = Male / Series = WE-FAST

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)