Wurth Elektronik 632712000011

USB Connector, 22 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 632712000011.

RS (Formerly Allied Electronics)

Datasheet7 pages5 years ago

Upverter

Wurth Elektronik

Future Electronics

Inventory History

3 month trend:
+64.51%

CAD Models

Download Wurth Elektronik 632712000011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 632712000011 provided by its distributors.

USB Connector, 22 Contact(s), Male, Right Angle, Surface Mount Terminal, Plug
Usb Connector, 3.1 Type C, Plug, 22Pos; Usb Connector Type:Usb Type C; Usb Standard:Usb 3.1; Gender:Plug; No. Of Positions:22Ways; Connector Mounting:Surface Mount; Orientation:Horizontal; Contact Material:Copper Alloy; Contact Rohs Compliant: Yes |Würth Elektronik 632712000011
USB Connector Type = USB-C / USB Standard = 3.1 / Gender = Plug / Ports = 1 / Positions = 22 / Mounting Type = SMD / Orientation = Right Angle / Termination Type = Soldering / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)