Wurth Elektronik 618015211821

D-sub, 8.08MM Female Angled Pcb Connector Without Hex Screw, 15 Pins
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 618015211821.

RS (Formerly Allied Electronics)

Datasheet5 pages6 years ago

Wurth Elektronik

Inventory History

3 month trend:
+455%

CAD Models

Download Wurth Elektronik 618015211821 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 618015211821 provided by its distributors.

D-SUB, 8.08MM FEMALE ANGLED PCB CONNECTOR WITHOUT HEX SCREW, 15 PINS
Conn D-Subminiature F 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
15 Position D-Sub Receptacle, Female Sockets Connector
D-Sub Conn, R/A, Rcpt, 15Pos, Th; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:Wr-Dsub Series; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Rohs Compliant: Yes |Würth Elektronik 618015211821
Connector Size / Poles = DA-15 / Gender = Socket / Termination Type = PCB Pins / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 3 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)