Wurth Elektronik 490107671212S

Cable Assy, Idc Rcpt-Rcpt, 12Pos, 200Mm Rohs Compliant: Yes |Würth Elektronik 490107671212S
$ 6.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 490107671212S.

Wurth Elektronik

Datasheet3 pages7 years ago

Inventory History

3 month trend:
+82.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 490107671212S provided by its distributors.

Cable Assy, Idc Rcpt-Rcpt, 12Pos, 200Mm Rohs Compliant: Yes |Würth Elektronik 490107671212S
Pre-pressed REDFIT IDC SKEDD Connector
CABLE ASSEMBLY, PRE-PRESSED, REDFIT IDC, 12 PINS, 200MM LENGTH, WR-WST
Wurth Elektronik , WR-WST pre-pressed cable , 12
REDFIT IDC SKEDD Conn 12 Pins W - B
Series = WR-WST / Gender = Plug / Contacts = 12 / Rows = 2 / Pitch mm = 2.54 / Cross Section (AWG) AWG = 28 / Body Orientation = Straight / Current Rating A = 1 / Voltage Rating V = 100 / Contact Material = Copper Alloy / Contact Plating = Gold / Body Material = LCP / Body Colour = Black / Mating Cycles = 10 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 105

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)