Wurth Elektronik 490107671012

REDFIT IDC SKEDD Connector, 10 Contacts, Female
$ 1.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 490107671012.

Wurth Elektronik

Datasheet6 pages5 years ago
Datasheet3 pages8 years ago

Farnell

Inventory History

3 month trend:
+47.36%

CAD Models

Download Wurth Elektronik 490107671012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 490107671012 provided by its distributors.

REDFIT IDC SKEDD Connector, 10 Contacts, Female
IDC, 10 PINS, 2.54MM PITCH, TRANSITION, 20.29MM L, 100VAC, 28AWG, REDFIT
Wurth Elektronik IDC, , 10, 2, 2.54mm
Wurth Elektronik 490107671012 IDCコネクタ
Connector, Rcpt, 10Pos, 2Row, 1.27Mm; Pitch Spacing:1.27Mm; No. Of Contacts:10Contacts; Gender:Receptacle; Product Range:Wr-Wst Series; Contact Termination Type:Idc/Idt; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Rohs Compliant: Yes |Würth Elektronik 490107671012

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)