Wurth Elektronik 36903205S

WE-SHC Shielding Cabinet
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 36903205S.

Wurth Elektronik

Datasheet3 pages4 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-19.69%

CAD Models

Download Wurth Elektronik 36903205S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 36903205S provided by its distributors.

WE-SHC Shielding Cabinet
Product Material = Steel / Product Type = Cover / Product Type = Shield / Temperature Range Min. °C = -40 / Temperature Range Max. °C = 125 / Length mm = 20 / Width mm = 20 / Height mm = 3.2
Emi Shielding, 20Mm X 20Mm X 3.2Mm; Gasket Material:Tin Plated Steel; Product Length:20Mm; Product Width:20Mm; Product Depth:3.2Mm; Product Range:We-Shc Series; Depth:3.2Mm; Length:20Mm; Width:20Mm Rohs Compliant: Yes |Würth Elektronik 36903205S

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)