Wurth Elektronik 3641014

Ferrite Sheet, Flexible Sintered, 60MM L X 60MM W X 0.14MM H, We-fsfs
$ 3.665
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 3641014.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

Farnell

Inventory History

3 month trend:
-27.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 3641014 provided by its distributors.

FERRITE SHEET, FLEXIBLE SINTERED, 60MM L X 60MM W X 0.14MM H, WE-FSFS
Emi Shielding, 60Mm X 60Mm X 0.14Mm; Gasket Material:Flexible Sintered Ferrite; Product Length:60Mm; Product Width:60Mm; Product Depth:0.14Mm; Product Range:We-Fsfs Series; Depth:0.14Mm; Length:60Mm; Width:60Mm Rohs Compliant: Yes |Würth Elektronik 3641014
Ferrite Foil Material = Sintered Ferrite / Material Thickness mm = 0.3 / Relative Magnetic Permeability = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Mounting Type = SMD / Length mm = 60 / Width mm = 60

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)