Wurth Elektronik 364006

Flexible Sintered Ferrite Sheet, 60 L X 60 W X 0.3 H Mm, We-fsfs Series
$ 17.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 364006.

Wurth Elektronik

Datasheet4 pages4 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 364006 provided by its distributors.

FLEXIBLE SINTERED FERRITE SHEET, 60 L X 60 W X 0.3 H MM, WE-FSFS SERIES
Emi Shielding, 60Mm X 60Mm X 0.38Mm; Gasket Material:Flexible Sintered Ferrite; Product Length:60Mm; Product Width:60Mm; Product Depth:0.38Mm; Product Range:We-Fsfs Series; Depth:0.38Mm; Length:60Mm; Width:60Mm Rohs Compliant: Yes |Würth Elektronik 364006
Ferrite Foil Material = Sintered Ferrite / Material Thickness mm = 0.3 / Relative Magnetic Permeability = 110 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Mounting Type = SMD / Length mm = 60 / Width mm = 60

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)