Ferrite Foil Material = Sintered Ferrite / Material Thickness mm = 0.1 / Relative Magnetic Permeability = 110 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Mounting Type = SMD / Length mm = 120 / Width mm = 120
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names: