Wurth Elektronik 2600130016

Gnss Antenna, 1.61Ghz, 5Dbi Rohs Compliant: Yes |Würth Elektronik 2600130016
$ 28.47
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 2600130016.

Farnell

Datasheet2 pages5 years ago

Inventory History

3 month trend:
-39.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 2600130016 provided by its distributors.

Gnss Antenna, 1.61Ghz, 5Dbi Rohs Compliant: Yes |Würth Elektronik 2600130016
Halimede-I GNSS Antenna 1.6 GHz
Wurth Elektronik GPS, GPS, 5dBi
Compatible GNSS Networks = Galileo / Compatible GNSS Networks = GPS / Compatible GNSS Networks = BeiDou / Gain = 30 dBi / Mounting Type = Magnetic / Frequency Band Range = 1.57 ... 1.61 GHz / Antenna Connector Type = SMA / Cable Length m = 3 / Operating Voltage Min. - DC V = 3 / Operating Voltage Max. - DC V = 5 / Impedance Ohm = 50 / Polarisation = Circular / VSWR = 1.5:1 / Protection Rating = IP66 / Series = WIRL-ACCE / Length mm = 49 / Width mm = 375 / Height mm = 168 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)