Wurth Elektronik 156125BS75000

WL-SMRW SMT Mono-color Reverse mount Waterclear
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 156125BS75000.

Newark

Datasheet8 pages7 years ago

Inventory History

3 month trend:
-3.98%

CAD Models

Download Wurth Elektronik 156125BS75000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 156125BS75000 provided by its distributors.

WL-SMRW SMT Mono-color Reverse mount Waterclear
Led, Blue, 120Mcd, 470Nm, Smd; Led Colour:Blue; Led Mounting:Smd - Reverse Mount; Led Case Size:-; Forward Current If:20Ma; Forward Voltage:3.2V; Wavelength Typ:470Nm; Luminous Intensity:120Mcd; Viewing Angle:140°; Lens Rohs Compliant: Yes |Würth Elektronik 156125BS75000
SMD LED Case Style = Reverse Mount / LED Colour = Blue / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 120 / Series = 156125 / Peak Wavelength nm = 465 / Bulb Package = 1205 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 3.2 / Forward Current (If) mA = 20

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)