Wurth Elektronik 156120RS82500

Wurth Elektronik LED, WL-SMRW, 3216 (1206), 624 nm, 3.2 x 1.6 x 1.85mm
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 156120RS82500.

Newark

Datasheet8 pages7 years ago
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-0.39%

CAD Models

Download Wurth Elektronik 156120RS82500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 156120RS82500 provided by its distributors.

Wurth Elektronik LED, WL-SMRW, 3216 (1206), 624 nm, 3.2 x 1.6 x 1.85mm
WL-SMRW SMT Mono-color Reverse mount Waterclear
LED RED CLEAR 2SMD BOTTOM ENTRY
Led, Red, 1.1Cd, 624Nm, 1206; Led Colour:Red; Led Mounting:Smd; Led Case Size:1206 (3216 Metric); Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:624Nm; Luminous Intensity:1.1Cd; Viewing Angle:20°; Lens Shape:Dome; Rohs Compliant: Yes |Würth Elektronik 156120RS82500

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)