Wurth Elektronik 155301YS73100

WL-SMSW SMT Mono-color Side view PLCC LED Watercle
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 155301YS73100.

Farnell

Datasheet9 pages4 years ago

Inventory History

3 month trend:
-17.38%

CAD Models

Download Wurth Elektronik 155301YS73100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 155301YS73100 provided by its distributors.

WL-SMSW SMT Mono-color Side view PLCC LED Watercle
Led, Yellow, 300Mcd, 590Nm Rohs Compliant: Yes |Würth Elektronik 155301YS73100
Forward Current (If) mA = 30 / Luminous Intensity mcd = 300 / Forward Voltage (Vf) V = 2 / Lens Shape = Flat / Bulb Size (Rectangular) = 3 x 1.5 mm / Series = WL-SMSW / SMD LED Case Style = Side Mount / Lens Colour = Water Clear / Viewing Angle ° = 120 / Bulb Package = 3014 / LED Colour = Yellow / Peak Wavelength nm = 592

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)