Wurth Elektronik 155124RS73200

Led, Red, 624 Nm, 2 V, 25 Ma, 130 Mcd Rohs Compliant: Yes |Würth Elektronik 155124RS73200
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 155124RS73200.

Wurth Elektronik

Datasheet8 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-21.25%

CAD Models

Download Wurth Elektronik 155124RS73200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

SM0603UYC Yellow High-Power LED, 592 nm1608 (0603), Rectangle Lens SMD package
LED SMD 1204 RED 645NM 115MCD WATER CLEAR LENS 110 DEG VIEWING ANGLE

Descriptions

Descriptions of Wurth Elektronik 155124RS73200 provided by its distributors.

Led, Red, 624 Nm, 2 V, 25 Ma, 130 Mcd Rohs Compliant: Yes |Würth Elektronik 155124RS73200
LED RED CLEAR 1204 SMD R/A / Red 624nm LED Indication - Discrete 2V 2-SMD, Side View
SMD LED Forward voltage: 2.4 V Luminous intensity: 90 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Red Package: 1204 Technology: AllnGaP Power: 60 mW

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)