Wurth Elektronik 155124M173200A

Wurth Elektronik RGBLED, WL-SFSW, 3210 (1204), 470£¨£©nm, 523£¨£©nm, 622£¨£©nm, 3.2 x 1 x 1.48mm
$ 0.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 155124M173200A.

Newark

Datasheet9 pages5 years ago

Upverter

Inventory History

3 month trend:
+30.36%

CAD Models

Download Wurth Elektronik 155124M173200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 155124M173200A provided by its distributors.

Wurth Elektronik RGBLED, WL-SFSW, 3210 (1204), 470£¨£©nm,523£¨£©nm,622£¨£©nm, 3.2 x 1 x 1.48mm
SMD LED Dimensions W x D x H: 3.2 x 1 x 1.5 mm Luminous intensity: 60...500 mcd Operating temperature: -40...+85 °C Transmission angle: 120 ° Case colour: Clear Light colour: Red / Green / Blue Package: 1204 Technology: AllnGaP / InGaN Power: 68 mW
Led, Rgb, 200Mcd/500Mcd/150Mcd, Smd; Led Colour:Red, Green, Blue; Led Mounting:Smd; Bulb Size:-; Viewing Angle:120°; Lens Shape:Dome; Forward Current/Colour:R 20Ma, G 20Ma, B 20Ma; Luminous Intensity/Colour:R 200Mcd, G 500Mcd, B Rohs Compliant: Yes |Würth Elektronik 155124M173200A

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)