Wurth Elektronik 155124M173200

Wurth Elektronik RGBLED, WL-SFSW, 3210 (1204), 465£¨£©nm, 523£¨£©nm, 622£¨£©nm, 3.2 x 1 x 1.5mm
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 155124M173200.

Newark

Datasheet9 pages5 years ago
Datasheet7 pages9 years ago

Upverter

Inventory History

3 month trend:
-1.95%

CAD Models

Download Wurth Elektronik 155124M173200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 155124M173200 provided by its distributors.

Wurth Elektronik RGBLED, WL-SFSW, 3210 (1204), 465£¨£©nm,523£¨£©nm,622£¨£©nm, 3.2 x 1 x 1.5mm
Led, Red/Grn/Blue, 450/850/140Mcd, 1204; Led Colour:Red, Green, Blue; Led Mounting:Smd; Bulb Size:-; Viewing Angle:120°; Lens Shape:Dome; Forward Current/Colour:R 20Ma, G 20Ma, B 20Ma; Luminous Intensity/Colour:R 450Mcd, G Rohs Compliant: Yes |Würth Elektronik 155124M173200
Luminous Intensity / Colour = B 140mcd, G 850mcd, R 450mcd / Forward Voltage (Vf) / Colour = B 3V, G 2.8V, R 2V / Lens Shape = Round / Bulb Size (Rectangular) = 2.2 x 1 mm / Series = WL-SFSW / SMD LED Case Style = Side Mount / Lens Colour = Transparent / Viewing Angle ° = 120 / Peak Wavelength / Colour = B 460nm, G 515nm, R 632nm / Bulb Package = 1204 / Forward Current (If) / Colour = B 20mA, G 20mA, R 20mA / LED Colour = RGB

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)