Wurth Elektronik 155124BS73200A

Wurth Elektronik LED, WL-SMSW, 3210 (1204), 470 nm, 3.2 x 1 x 1.5mm
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 155124BS73200A.

Wurth Elektronik

Datasheet8 pages6 years ago

Newark

Inventory History

3 month trend:
-85.33%

CAD Models

Download Wurth Elektronik 155124BS73200A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 155124BS73200A provided by its distributors.

Wurth Elektronik LED, WL-SMSW, 3210 (1204), 470 nm, 3.2 x 1 x 1.5mm
SMD LED Dimensions W x D x H: 3.2 x 1 x 1.5 mm Luminous intensity: 45...120 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Clear Light colour: Blue Package: 1204 Technology: InGaN Power: 78 mW
Led, Blue, 120Mcd, 470Nm, Smd; Led Colour:Blue; Led Mounting:Smd; Led Case Size:1206 (3216 Metric); Forward Current If:20Ma; Forward Voltage:3.2V; Wavelength Typ:470Nm; Luminous Intensity:120Mcd; Viewing Angle:120°; Lens Shape:Round;rohs Compliant: Yes |Würth Elektronik 155124BS73200A

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)