Wurth Elektronik 155060VS73200

Led, Green, 70Mcd, 573Nm Rohs Compliant: Yes |Würth Elektronik 155060VS73200
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 155060VS73200.

Wurth Elektronik

Datasheet8 pages6 years ago

Inventory History

3 month trend:
-18.45%

CAD Models

Download Wurth Elektronik 155060VS73200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 155060VS73200 provided by its distributors.

Led, Green, 70Mcd, 573Nm Rohs Compliant: Yes |Würth Elektronik 155060VS73200
WL-SMSW SMT Mono-color Side view Waterclear
Wurth Elektronik LED, WL-SMSW, 0603 (0201)
57008011,发光二极管, 绿色, 70MCD, 573NM;
Forward Current (If) mA = 20 / Luminous Intensity mcd = 70 / Forward Voltage (Vf) V = 2 / Lens Shape = Round / Bulb Size (Rectangular) = 1.6 x 0.6 mm / Series = WL-SMSW / SMD LED Case Style = Side Mount / Lens Colour = Water Clear / Viewing Angle ° = 120 / Bulb Package = 0603 / LED Colour = Green / Peak Wavelength nm = 575

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)