Wurth Elektronik 151054BS04500

Wurth Elektronik LED, WL-TMRW, 5mm (T-1 3/4), 465 nm, 5 (Dia.) x 8.6mm
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 151054BS04500.

Newark

Datasheet8 pages7 years ago
Datasheet9 pages10 years ago

Inventory History

3 month trend:
+0.87%

CAD Models

Download Wurth Elektronik 151054BS04500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 151054BS04500 provided by its distributors.

Wurth Elektronik LED, WL-TMRW, 5mm (T-1 3/4), 465 nm, 5 (Dia.) x 8.6mm
Led, 5Mm, Blue, 2Cd, 465Nm; Led Colour:Blue; Led Mounting:Through Hole; Led Case Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2.7V; Wavelength Typ:465Nm; Luminous Intensity:2Cd; Viewing Angle:45°; Lens Shape:Round; Rohs Compliant: Yes |Würth Elektronik 151054BS04500
Forward Current (If) mA = 30 / Luminous Intensity cd = 2 / Forward Voltage (Vf) V = 3.6 / Lens Shape = Round / Series = WL-TMRW / Lens Colour = Water Clear / Viewing Angle ° = 45 / LED Pitch mm = 2.54 / Bulb Size (Diameter) mm = 5 / Bulb Package = T-1 3/4 / LED Colour = Blue / Peak Wavelength nm = 461

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)