Wurth Elektronik 151051SS04000

WL-TMRC THT Mono-color Round Color
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 151051SS04000.

Wurth Elektronik

Datasheet9 pages4 years ago

Newark

Inventory History

3 month trend:
+35.43%

CAD Models

Download Wurth Elektronik 151051SS04000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 151051SS04000 provided by its distributors.

WL-TMRC THT Mono-color Round Color
Led, 5Mm, Red, 250Mcd, 635Nm; Led Colour:Red; Led Mounting:Through Hole; Led Case Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2.8V; Wavelength Typ:635Nm; Luminous Intensity:250Mcd; Viewing Angle:40°; Lens Rohs Compliant: Yes |Würth Elektronik 151051SS04000
LED Colour = Red / Lens Colour = Red Diffused / LED Pitch mm = 2.54 / Lens Shape = Round / Luminous Intensity mcd = 250 / Series = WL-TMRW / Peak Wavelength nm = 640 / Bulb Package = T-1 3/4 / Bulb Size (Diameter) mm = 5 / Viewing Angle ° = 40 / Forward Voltage (Vf) V = 2.5 / Forward Current (If) mA = 30

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)