Wurth Elektronik 150283BS73103

Led, Hb, Blue, 12Lm, 467Nm Rohs Compliant: Yes |Würth Elektronik 150283BS73103
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150283BS73103.

Newark

Datasheet8 pages6 years ago

Inventory History

3 month trend:
-0.41%

CAD Models

Download Wurth Elektronik 150283BS73103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 150283BS73103 provided by its distributors.

Led, Hb, Blue, 12Lm, 467Nm Rohs Compliant: Yes |Würth Elektronik 150283BS73103
WL-SMTW SMT Mono-color TOP LED waterclear
Forward Current (If) mA = 180 / Forward Voltage (Vf) V = 3.2 / Lens Shape = Flat / Bulb Size (Rectangular) = 3.5 x 2.8 mm / Series = WL-SMTW / SMD LED Case Style = Top Mount / Lens Colour = Water Clear / Viewing Angle ° = 120 / Bulb Package = PLCC-2 / LED Colour = Blue / Peak Wavelength nm = 463

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)