Wurth Elektronik 150141YS73100

Wl-smtw SMD Top Led Mono-color Waterclear | Led Yellow Clear 3528 SMD
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150141YS73100.

Newark

Datasheet8 pages7 years ago
Datasheet9 pages11 years ago

HQonline

Inventory History

3 month trend:
+87.42%

CAD Models

Download Wurth Elektronik 150141YS73100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 150141YS73100 provided by its distributors.

WL-SMTW SMD TOP LED mono-color waterclear | LED YELLOW CLEAR 3528 SMD
Led, Yellow, 590 Nm, 2 V, 30 Ma, 300 Mcd Rohs Compliant: Yes |Würth Elektronik 150141YS73100
Wurth Elektronik LED, WL-SMTW, 3528 (1411), 590 nm, 3.2 x 2.8 x 1.75mm
Forward Current (If) mA = 30 / Luminous Intensity mcd = 200 / Forward Voltage (Vf) V = 2.4 / Series = WL-SMTW / SMD LED Case Style = Top Mount / Lens Colour = Water Clear / Viewing Angle ° = 120 / LED Colour = Yellow / Peak Wavelength nm = 592

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150 141 YS7 310 0