Wurth Elektronik 150141RS73113

WL-SMTW SMT Mono-color TOP LED Advance Waterclear
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150141RS73113.

Wurth Elektronik

Datasheet8 pages7 years ago

Inventory History

3 month trend:
+2.65%

CAD Models

Download Wurth Elektronik 150141RS73113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 150141RS73113 provided by its distributors.

WL-SMTW SMT Mono-color TOP LED Advance Waterclear
Led, Red, 900Mcd, 620Nm; Led Color:Red; Led Mounting:Smd; Led Case Size:-; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:620Nm; Luminous Intensity:900Mcd; Viewing Angle:120°; Lens Shape:Round With Flat Top Rohs Compliant: Yes |Würth Elektronik 150141RS73113
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Water Clear / Luminous Intensity mcd = 900 / Series = WL-SMTW / Peak Wavelength nm = 629 / Bulb Package = PLCC-2 / Viewing Angle ° = 120 / Forward Voltage (Vf) V = 2.2 / Forward Current (If) mA = 50

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)