Wurth Elektronik 150141AS73100

Led, Amber, 605 Nm, 2 V, 30 Ma, 330 Mcd Rohs Compliant: Yes |Würth Elektronik 150141AS73100
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150141AS73100.

Newark

Datasheet8 pages7 years ago
Datasheet9 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-72.94%

CAD Models

Download Wurth Elektronik 150141AS73100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 150141AS73100 provided by its distributors.

Led, Amber, 605 Nm, 2 V, 30 Ma, 330 Mcd Rohs Compliant: Yes |Würth Elektronik 150141AS73100
WL-SMTW SMT Mono-color TOP LED waterclear
Wurth Elektronik LED, WL-SMTW, 3528 (1411), 605 nm, 3.2 x 2.8 x 1.75mm
SMD LED Forward voltage: 2.4 V Luminous intensity: 260 mcd Operating temperature: -40...85 °C Transmission angle: 120 ° Case colour: Colourless Housing type: Clear Light colour: Amber Package: 3528 Technology: AllnGaP Power: 75 mW

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)