Wurth Elektronik 150120GS75000

LED Uni-Color Green 515nm 2-Pin Chip 1206(3216Metric) T/R
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150120GS75000.

Wurth Elektronik

Datasheet8 pages7 years ago

Upverter

Newark

Inventory History

3 month trend:
+297%

CAD Models

Download Wurth Elektronik 150120GS75000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

KingbrightAPTD3216PBC/A
LED BLUE CLEAR 2SMD / Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
KingbrightAPT3216ZGCK
LED GREEN CLEAR CHIP SMD / Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
KingbrightAPTL3216SURCK
LED RED CLEAR CHIP SMD / Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
Yellow 1206 1.6 x 3.2 mm 70° Clear 350 mcd 2 V Surface Mount LED with Lens

Descriptions

Descriptions of Wurth Elektronik 150120GS75000 provided by its distributors.

LED Uni-Color Green 515nm 2-Pin Chip 1206(3216Metric) T/R
Wurth Elektronik LED, WL-SMCW, 3216 (1206), 520 nm, 3.2 x 1.6 x 0.68mm
WL-SMCW SMT Mono-Color Chip LED Waterclear
SMD LED Forward voltage: 3.5 V Luminous intensity: 220 mcd Operating temperature: -40...85 °C Transmission angle: 140 ° Case colour: Colourless Housing type: Clear Light colour: Green Package: 1206 Technology: InGaN Power: 100 mW
Led, 1206, Grn, 450Mcd, 520Nm; Led Color:Green; Led Mounting:Smd; Led Case Size:1206 [3216 Metric]; Forward Current If:30Ma; Forward Voltage:3.2V; Wavelength Typ:520Nm; Luminous Intensity:450Mcd; Viewing Angle:140°; Product Range:- Rohs Compliant: Yes |Würth Elektronik 150120GS75000

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150 120 GS7 500 0